HD4875GS Crydom

HD4875GS

Solid State Relays - SSRs

Manufacturer:

Mfr Part:
HD4875GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeZero Voltage Turn-On
Mounting StylePanel Mount
Load Current Rating75 A
Load Voltage Rating48 VAC to 530 VAC
Output TypeSCR
Control Voltage Range4 VDC to 32 VDC
Input Current12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Length47.6 mm
Width44.5 mm
Height22.6 mm
Termination StyleScrew
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
HTS8536490080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?