Reference Only

HA60125-10

Solid State Relays - SSRs PM IP00 SSR, 660VA C/125A, AC In, RN.

Manufacturer:

Mfr Part:
HA60125-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range90 VAC to 280 VAC
Height22.6 mm
IP RatingIP00
Input Current5 mA to 10 mA
Length57.3 mm
Load Current Rating125 A
Load Voltage Rating48 VAC to 660 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
Output TypeSCR
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesHA / HD
SubcategoryRelays
Termination StyleScrew
TypeHeavy Duty
Width44.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?