Reference Only
GXV600P
Contactors - Electromechanical
Datasheet
GXV600P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO) | |
| Coil Voltage | 12 VDC, 24 VDC | |
| Contact Current Rating | 600 A | |
| Coil Type | PWM | |
| Switching Voltage | 12 VDC to 900 VDC | |
| Series | GXV600 | |
| Coil Resistance | 4.2 Ohms | |
| Coil Termination | JST Connector | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 2 Pole | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Hermitec Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?