Reference Only
GX26CAB
Contactors - Electromechanical
Datasheet
GX26CAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST-NO | |
| Coil Voltage | 24 VDC | |
| Coil Type | DC Type | |
| Series | GX26 | |
| Coil Current | 320 mA | |
| Coil Termination | Flyong Leads | |
| Height | 90.1 mm | |
| IP Rating | IP67, IP69 K | |
| Length | 80.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Thread | |
| Number of Poles | 1 Pole | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Hermetic Sealed DC Contactor | |
| Width | 59.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?