GR3BJA335 Cynergy3

GR3BJA335

Obsolete
Industrial Relays

Manufacturer:

Mfr Part:
GR3BJA335

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductHigh Voltage Relays
TypeHigh Voltage
Contact TerminationSolder Pin
Relay Contact FormSPST-NO
Contact Current Rating3 A
Coil TerminationSolder Pin
Coil Voltage24 V
Coil Resistance500 Ohms
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?