Reference Only
GNR35ACZ
Obsolete
Solid State Relays - SSRs
Datasheet
GNR35ACZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 180 VAC to 280 VAC | |
| Input Current | 6 mA to 8 mA | |
| Load Current Rating | 35 A | |
| Load Voltage Rating | 48 VAC to 600 VAC | |
| Mounting Style | DIN Rail Mount | |
| Output Type | Zero Switching | |
| Packaging | Each | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Type | Contactor | |
| Series | GNR | |
| Subcategory | Relays | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?