Reference Only

GNR30AHZ

Obsolete
Solid State Relays - SSRs 30A 600VAC, DIN 22.5 240VAC In ZC

Manufacturer:

Mfr Part:
GNR30AHZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StyleDIN Rail Mount
Load Current Rating30 A
Load Voltage Rating48 VAC to 600 VAC
Output TypeZero Switching
Control Voltage Range180 VAC to 280 VAC
Input Current8 mA to 23 mA
SeriesGNR
Termination StyleScrew
PackagingEach
Product TypeSSR - Solid State Relays
Relay TypeRelay
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?