Reference Only
GH2
Industrial Relays .
Datasheet
GH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Thread Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Turret | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 335 Ohms | |
| Switching Voltage | 8 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | GH2 | |
| Height | 33 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $577.22 | $577.22 | |
| $556.12 | $5,561.20 |
Need more?