
GFP415B
Disconnect Switches
Datasheet
GFP415B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 400 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Disconnect Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536109090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?