Reference Only

G8SF

Industrial Relays .

Manufacturer:

Mfr Part:
G8SF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Relay Contact FormDPDT (2 Form C)
Contact Current Rating30 A
Coil TerminationSolder Pots
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance180 Ohms
Switching Voltage15 kVDC
Contact MaterialMolybdenum (Mo)
SeriesG8
Width26.6 mm
Height40.7 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
TARIC8535900089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,153.00$1,153.00
Need more?