Reference Only

G81A3A5

Industrial Relays .

Manufacturer:

Mfr Part:
G81A3A5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductHigh Voltage Relays
TypeHigh Voltage
Contact TerminationSolder Pin
Relay Contact FormSPST (1 Form A)
Contact Current Rating10 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance290 Ohms
Switching Voltage10 kVDC
SeriesG81A
Length56.6 mm
Width19.8 mm
Height18.5 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$413.83$413.83
$388.53$3,885.30
$386.52$9,663.00
Need more?