Reference Only

G64C871

Industrial Relays 50kV SPDT-NO HV Relay.

Manufacturer:

Mfr Part:
G64C871

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleThread Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Contact TerminationWire Leads
Relay Contact FormSPDT-NO
Contact Current Rating10 A
Coil TerminationTurret
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance75 Ohms
Switching Voltage50 kVDC
Contact MaterialMolybdenum (Mo)
SeriesG64A
Width50.3 mm
Height50.8 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,099.18$2,099.18
Need more?