Reference Only
G64B841
Industrial Relays
Datasheet
G64B841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Thread Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | SPST (1 Form B) | |
| Coil Termination | Wire Leads | |
| Coil Type | Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 75 Ohms | |
| Contact Material | Molybdenum (Mo) | |
| Length | 1.98 mm | |
| Width | 1.98 mm | |
| Height | 3.04 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?