Reference Only

G62B781

Industrial Relays .

Manufacturer:

Mfr Part:
G62B781

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleThread Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Contact TerminationWire Leads
Relay Contact FormSPST (1 Form B)
Coil TerminationWire Leads
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance30 Ohms
Contact MaterialMolybdenum (Mo)
SeriesG62
Length1.98 mm
Width1.98 mm
Height3.04 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,501.61$1,501.61
Need more?