Reference Only

G43A532

Industrial Relays .

Manufacturer:

Mfr Part:
G43A532

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Relay Contact FormSPST (1 Form A)
Contact Current Rating25 A
Coil TerminationBus Wire
Coil TypeNon-Latching
Coil Voltage115 VDC
Coil Resistance4.7 kOhms
Switching Voltage10 kVDC
SeriesG43A
Height55.4 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$485.61$485.61
$463.72$4,637.20
Need more?