Reference Only
G41B734
Industrial Relays .
Datasheet
G41B734 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPST (1 Form B) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Turret | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 70 Ohms | |
| Switching Voltage | 5 kVDC | |
| Series | G41B | |
| Height | 43.6 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $438.90 | $438.90 | |
| $430.49 | $4,304.90 | |
| $427.41 | $10,685.25 |
Need more?