Reference Only

G30WP

Industrial Relays .

Manufacturer:

Mfr Part:
G30WP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Relay Contact FormSPST (1 Form B)
Contact Current Rating100 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Switching Voltage25 kVDC
SeriesG30
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,877.43$1,877.43
Need more?