Reference Only
FSU50A
Flow Sensors .
Datasheet
FSU50A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Flow Sensors | |
| Type | Flow Detection Switches | |
| Range | 2 L/min | |
| Operating Supply Voltage | 240 VAC, 120 VDC | |
| Port Size | 1/2 in Tube | |
| Housing Material | Polyoxymethylene (POM) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Type | SPNO | |
| Packaging | Bulk | |
| Product Type | Flow Sensors | |
| Series | FSU | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9026102100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.64 | $173.20 | |
| $32.99 | $329.90 | |
| $31.51 | $1,575.50 | |
| $30.56 | $3,056.00 |
Need more?