Reference Only

EZE480A12

Solid State Relays - SSRs PM SSR, 660Vac/12A , 18-36Vac In, ZC.

Manufacturer:

Mfr Part:
EZE480A12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating12 A
Load Voltage Rating48 VAC to 660 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range18 VAC to 36 VAC
Input Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesEZ
Length43.9 mm
Width38.1 mm
Height24.1 mm
Termination StyleQuick Connect
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?