Reference Only

EL240A10R-24

Solid State Relays - SSRs PM IP00 SSR 280VAC 10A21-27VDCRN.

Manufacturer:

Mfr Part:
EL240A10R-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeController
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range21 VDC to 27 VDC
Input Current8 mA to 19 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
IP RatingIP00
SeriesEL
Length36.6 mm
Width21.1 mm
Height14.3 mm
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleQuick Connect

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.99$859.80
$41.03$2,461.80
$39.83$3,983.00
Need more?