Reference Only
EL100D20-24N
Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 21-27VDC In, 90 QC.
Datasheet
EL100D20-24N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Mounting Style | Panel Mount | |
| Control Voltage Range | 21 VDC to 27 VDC | |
| Input Current | 14 mA | |
| Maximum Operating Temperature | + 80 C | |
| Series | EL | |
| Length | 21.1 mm | |
| Width | 21.1 mm | |
| Height | 36.6 mm | |
| Termination Style | Quick Connect | |
| Packaging | Bulk | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.33 | $563.30 | |
| $55.86 | $2,793.00 | |
| $54.71 | $5,471.00 |
Need more?