Reference Only

ED24D1R

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
ED24D1R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleSocket Mount
Load Current Rating1 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range3 VDC to 15 VDC
Input Current3.8 mA to 33.8 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesED
Length29 mm
Width12.7 mm
Height27.9 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?