Reference Only

ED24C5R

Solid State Relays - SSRs Plug In 280VAC 5A 18-32VDC CNT RN.

Manufacturer:

Mfr Part:
ED24C5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleSocket Mount
Load Current Rating5 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range18 VDC to 32 VDC
Input Current3.8 mA to 6.9 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesED
Length29 mm
Width12.7 mm
Height27.9 mm
Termination StyleQuick Connect
PackagingEach
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.43$234.30
$22.37$1,118.50
$21.71$2,171.00
Need more?