Reference Only

ED10F5

Solid State Relays - SSRs Plug In 80VDC 5A 35-72VDC Control.

Manufacturer:

Mfr Part:
ED10F5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleSocket Mount
Load Current Rating5 A
Load Voltage Rating1 VDC to 80 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeMOSFET
Control Voltage Range48 VDC to 72 VDC
Input Current10.8 mA to 16.3 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesED
Length29 mm
Width12.7 mm
Height27.9 mm
PackagingEach
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleQuick Connect

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.09$280.90
$26.82$1,341.00
$26.02$2,602.00
Need more?