Reference Only

DSM911-1024S001

Encoders

Manufacturer:

Mfr Part:
DSM911-1024S001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesDSM9H
Mounting StyleFlange Mount
ProductEncoders
TypeIncremental
Resolution1024 PPR
Termination StyleCable
Output TypeDigital
Shaft Diameter11 mm
Operating Supply Voltage30 VDC
IP RatingIP65
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeEncoders
SubcategoryEncoders

Export and Environmental Classification

AttributeDescription
HTS8543908885
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?