Reference Only

DSM506-2048S009

Encoders .

Manufacturer:

Mfr Part:
DSM506-2048S009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesDSM5
Mounting StyleServo Mount
ProductEncoders
TypeIncremental
Resolution2048 PPR
Number of DetentsNo Detent
Termination StyleScrew
Output TypeAnalog
Shaft Diameter6 mm
Shaft TypeRound / Plain
With SwitchWithout Switch
Operating Supply Voltage11 VDC to 30 VDC
PackagingBulk
Bushing Size50.9 mm x 4 mm
Dimensions59 mm x 56.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeEncoders
Shaft Length10 mm
SubcategoryEncoders
TradenameSIL3 PLe
Part # AliasesDSM5H06//5WTN//02048//G6R/1J/**03**

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$838.19$838.19
$817.14$4,085.70
$793.85$7,938.50
Need more?