Reference Only

DSM506-0250S003

Encoders .

Manufacturer:

Mfr Part:
DSM506-0250S003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryEncoders
SeriesDSM5
Mounting StyleServo Mount
ProductEncoders
TypeIncremental
Resolution250 PPR
TechnologyRotary
Number of DetentsNo Detent
Termination StyleCable
Output TypeQuadrature with Index
Shaft Diameter6 mm
Shaft TypeRound / Plain
With SwitchWithout Switch
Operating Supply Voltage11 VDC to 30 VDC
PackagingBulk
Bushing Size50 mm x 4 mm
Cable Length2 m
Dimensions59 mm x 56.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Product TypeEncoders
Shaft Length10 mm
SubcategoryEncoders
TradenameSIL3 PLe
Part # AliasesDSM5H06//5G59//00250//G3R020/1J/**03**

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$870.73$870.73
$848.82$4,244.10
$824.58$8,245.80
Need more?