Reference Only

DSD2425

Solid State Relays - SSRs TIME DELAY 25A SSR.

Manufacturer:

Mfr Part:
DSD2425

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeTime Delay
Mounting StylePanel Mount
Load Current Rating25 A
Load Voltage Rating48 VDC to 280 VDC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range3.5 VDC to 15 VDC
Input Current11.4 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesDSD/DLD
Length58.4 mm
Width45.7 mm
Height22.2 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Pd - Power Dissipation500 mW
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 1)
Quantity Unit PriceExt. Price
$209.95$14,696.50
Need more?