Reference Only

DRTU24B06

Time Delay & Timing Relays 90-140VAC/DC 24-280VAC 6A.

Manufacturer:

Mfr Part:
DRTU24B06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryTime Delay & Timing Relays
Display TypeHand Dial
Termination StyleScrew
Operating Supply Voltage280 VAC
Contact Rating6 A
SeriesS1DR Timer
PackagingEach
Mounting StyleDIN Rail Mount
Operation ModeProgrammable - 8 Timing Functions
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9107008000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$95.83$958.30
$95.17$4,758.50
$94.76$9,476.00
Need more?