Reference Only

DRTA24D06

Time Delay & Timing Relays 12-24VAC/DC 24-280VAC 6A.

Manufacturer:

Mfr Part:
DRTA24D06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryTime Delay & Timing Relays
Display TypeHand Dial
Termination StyleScrew
Operating Supply Voltage280 VAC
Contact Rating6 A
SeriesS1DR Timer
PackagingEach
Mode of OperationDelay On Make
Mounting StyleDIN Rail Mount
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9107008000
TARIC9107000090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.33$823.30
$78.64$3,932.00
$76.32$7,632.00
Need more?