Reference Only

DRSCN30

Obsolete
Relay Sockets & Hardware 6mm DINRail Sckt for 3-30VDC In CN SSRs

Manufacturer:

Mfr Part:
DRSCN30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeDIN Rail Mount
Associated Relay SeriesCN Series SSR
Termination StylePlug In
Mounting StyleDIN Rail
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesDRSCN
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Application Notes

Test/Quality Data

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?