Reference Only

DRH3P60D20R

Contactors - Solid State 20A 600VAC 4-32DC In RN 2Leg 3phs DINRai.

Manufacturer:

Mfr Part:
DRH3P60D20R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating20 A
Load Voltage Rating600 VAC
Control Voltage Range4 VDC to 32 VDC
Input Current17 mA
SeriesDRH
Number of Phases3 Phase
PackagingEach
Product TypeSolid State Contactors
ProductThree Phase Contactors
SubcategoryContactors
TypeController

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$195.56$1,955.60
$186.67$9,333.50
Need more?