Reference Only

DRC3P48A420R

Contactors - Solid State 3P 480V 5A 230VAC 2NO RN 3L.

Manufacturer:

Mfr Part:
DRC3P48A420R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating4.8 A
Load Voltage Rating48 VAC to 510 VAC
Control Voltage Range208 VAC to 265 VAC
Input Current6.1 mA to 8 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length96.02 mm
Width45.31 mm
Height86.71 mm
SeriesDRC3
Contact Form3PST (3 Form A)
Number of Phases3 Phase
Output TypeSCR
PackagingEach
Product TypeSolid State Contactors
ProductThree Phase Contactors
SubcategoryContactors
Termination StyleScrew
TradenameSolicon
TypeIndicator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?