Reference Only

DRA4D250E6

Contactors - Solid State DIN MNT H-BRG 250VDC 6A 24VDC CONT.

Manufacturer:

Mfr Part:
DRA4D250E6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating6 A
Load Voltage Rating1 VDC to 250 VDC
Control Voltage Range15 VDC to 32 VDC
Input Current20.5 mA to 22 mA
SeriesDRA4
Contact Form3PST (3 Form A)
Output TypeSCR
PackagingEach
Product TypeSolid State Contactors
ProductReversing Contactors
SubcategoryContactors
Termination StyleScrew
TypeHeavy Duty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$331.03$1,655.15
$331.02$3,310.20
Need more?