Reference Only
DRA4D250D6
Contactors - Solid State DIN MNT H-BRG 250VDC 6A 5VDC CONT.
Datasheet
DRA4D250D6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 6 A | |
| Load Voltage Rating | 1 VDC to 250 VDC | |
| Control Voltage Range | 5 VDC to 15 VDC | |
| Input Current | 16 mA to 24.5 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | DRA4 | |
| Contact Form | 3PST (3 Form A) | |
| Output Type | SCR | |
| Packaging | Each | |
| Product Type | Solid State Contactors | |
| Product | Reversing Contactors | |
| Subcategory | Contactors | |
| Termination Style | Screw | |
| Type | Heavy Duty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490055 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $319.58 | $1,597.90 | |
| $319.57 | $3,195.70 |
Need more?