Reference Only

DRA4D100D12

Contactors - Solid State DIN MNT H-BRG 100VDC 12A 5VDC CONT.

Manufacturer:

Mfr Part:
DRA4D100D12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating12 A
Load Voltage Rating1 VDC to 100 VDC
Control Voltage Range5 VDC to 15 VDC
Input Current16 mA to 24.5 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
SeriesDRA4
Contact Form3PST (3 Form A)
Output TypeSCR
PackagingEach
Product TypeSolid State Contactors
ProductReversing Contactors
SubcategoryContactors
Termination StyleScrew
TypeHeavy Duty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$382.42$1,912.10
$371.79$3,717.90
Need more?