Reference Only

DRA4-MCX240D5

Solid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input.

Manufacturer:

Mfr Part:
DRA4-MCX240D5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeMultiple Relay
Mounting StyleDIN Rail Mount
Load Current Rating5 A
Load Voltage Rating12 VAC to 280 VAC
Relay Contact Form4 Form A (4PST-NO)
Output TypeSCR
Control Voltage Range3 VDC to 15 VDC
Input Current15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesDRA4
Length89.6 mm
Width53.7 mm
Height62.2 mm
Termination StyleWire Clamp
PackagingEach
Package / CaseSIP-4
Product TypeSSR - Solid State Relays
Relay TypeSolid State
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.27$853.08
$203.12$2,437.44
$193.87$10,081.24
Need more?