Reference Only

DRA4-CMXE200D3

Solid State Relays - SSRs DIN Mt 200 VDC/3A out 20-28 VDC input.

Manufacturer:

Mfr Part:
DRA4-CMXE200D3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeMultiple Relay
Mounting StyleDIN Rail Mount
Load Current Rating3 A
Load Voltage Rating1 VDC to 200 VDC
Relay Contact Form4 Form A (4PST-NO)
Output TypeSCR
Control Voltage Range20 VDC to 28 VDC
Input Current12 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
SeriesDRA4
Length89.6 mm
Width53.7 mm
Height60.1 mm
Termination StyleWire Clamp
PackagingEach
Package / CaseSIP-4
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?