Reference Only
DRA4-CMX200D3
Solid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input.
Datasheet
DRA4-CMX200D3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | Multiple Relay | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 3 A | |
| Load Voltage Rating | 1 VDC to 200 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Output Type | SCR | |
| Control Voltage Range | 3 VDC to 10 VDC | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | DRA4 | |
| Length | 89.6 mm | |
| Width | 53.7 mm | |
| Height | 60.1 mm | |
| Termination Style | Wire Clamp | |
| Packaging | Each | |
| Package / Case | SIP-4 | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $349.75 | $1,399.00 | |
| $349.66 | $4,195.92 |
Need more?