Reference Only

DRA4-CMX100D10

Solid State Relays - SSRs DIN Mt 100 VDC/8A out 3-10 VDC input.

Manufacturer:

Mfr Part:
DRA4-CMX100D10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeMultiple Relay
Mounting StyleDIN Rail Mount
Load Current Rating8 A
Load Voltage Rating1 VDC to 100 VDC
Relay Contact Form4 Form A (4PST-NO)
Output TypeSCR
Control Voltage Range3 VDC to 10 VDC
Input Current15 mA
SeriesDRA4
Width54 mm
PackagingEach
Package / CaseSIP-4
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleWire Clamp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?