Reference Only

DRA3R40E2

Contactors - Solid State .

Manufacturer:

Mfr Part:
DRA3R40E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating2.4 A
Load Voltage Rating48 VAC to 415 VAC
Control Voltage Range18 VDC to 28 VDC
Input Current15 mA to 20 mA
SeriesDRA3R
Number of Phases3 Phase
PackagingEach
Product TypeSolid State Contactors
ProductThree Phase Contactors
SubcategoryContactors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?