Reference Only

DRA3P48E42

Contactors - Solid State .

Manufacturer:

Mfr Part:
DRA3P48E42

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating4.2 A
Load Voltage Rating48 VAC to 510 VAC
Control Voltage Range18 VDC to 28 VDC
Input Current15 mA to 25 mA
SeriesDRA3P
Number of Phases3 Phase
PackagingEach
Product TypeSolid State Contactors
ProductThree Phase Contactors
SubcategoryContactors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 195 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.51$15,114.45
Need more?