Reference Only

DRA3P48E2R

Contactors - Solid State DIN MNT 3PH 480VAC 2A 24VDC CNT RN.

Manufacturer:

Mfr Part:
DRA3P48E2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating2.4 A
Load Voltage Rating48 VAC to 510 VAC
Control Voltage Range18 VDC to 28 VDC
Input Current15 mA to 25 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesDRA3
Contact Form3PST (3 Form A)
Number of Phases3 Phase
Output TypeSCR
PackagingEach
Product TypeSolid State Contactors
ProductThree Phase Contactors
SubcategoryContactors
Termination StyleScrew
TypeIndicator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 170 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.48$14,531.60
Need more?