Reference Only
DRA3P48B22
Contactors - Solid State .
Datasheet
DRA3P48B22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Solid State | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 2.4 A | |
| Load Voltage Rating | 48 VAC to 510 VAC | |
| Control Voltage Range | 90 VAC to 140 VAC | |
| Input Current | 5 mA to 8 mA | |
| Series | DRA3P | |
| Number of Phases | 3 Phase | |
| Packaging | Each | |
| Product Type | Solid State Contactors | |
| Product | Three Phase Contactors | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?