Reference Only

DRA3P48A4R

Contactors - Solid State DIN MNT 3PH 480VAC 4A 220VAC CNT RN.

Manufacturer:

Mfr Part:
DRA3P48A4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Solid State
Mounting StyleDIN Rail Mount
Load Current Rating4.2 A
Load Voltage Rating48 VAC to 510 VAC
Control Voltage Range200 VAC to 265 VAC
Input Current4.5 mA to 5.7 mA
SeriesDRA3
Contact Form3PST (3 Form A)
Number of Phases3 Phase
Output TypeSCR
PackagingEach
Product TypeSolid State Contactors
ProductThree Phase Contactors
SubcategoryContactors
Termination StyleScrew
TypeIndicator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?