Reference Only

DRA1-SPF240D25

Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input.

Manufacturer:

Mfr Part:
DRA1-SPF240D25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating10 A
Load Voltage Rating12 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range3 VDC to 15 VDC
Input Current15 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesDRA1
Length89.6 mm
Width10 mm
Height69.9 mm
Termination StyleWire Clamp
PackagingEach
Package / CaseSIP-4
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?