Reference Only

DRA-CN240A240

Solid State Relays - SSRs CN240A60 SSR/ DRSCN240;Skt Assy.

Manufacturer:

Mfr Part:
DRA-CN240A240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StyleDIN Rail Mount
Load Current Rating2 A
Load Voltage Rating24 VAC to 250 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range190 VAC to 250 VAC
SeriesDRACN
Termination StyleWire Clamp
Package / CaseSIP-4
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.96$359.60
$34.32$1,716.00
$33.31$3,331.00
Need more?
Contact Us