Reference Only

DR6760D75RP

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
DR6760D75RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating75 A
Load Voltage Rating600 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range90 VAC to 280 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesDR67
Termination StyleQuick Connect
PackagingBulk
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$442.71$2,213.55
$438.36$4,383.60
Need more?