Reference Only

DR6760D75P

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
DR6760D75P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductThree Phase Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating75 A
Load Voltage Rating48 VAC to 600 VAC
Relay Contact Form3 Form A (3PST-NO)
Control Voltage Range90 VAC to 280 VAC
Input Current800 uA to 12 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
IP RatingIP20
SeriesDR67
Length147.8 mm
Width67.5 mm
Height127 mm
PackagingBulk
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleQuick Connect
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$437.26$2,186.30
$416.45$4,164.50
Need more?