Reference Only

DR6760A60RP

Solid State Relays - SSRs .

Manufacturer:

Mfr Part:
DR6760A60RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductThree Phase Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating60 A
Load Voltage Rating600 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range4 VDC to 32 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesDR67
PackagingBulk
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleQuick Connect
TradenameNOVA22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?